Arrow Electronic Components Online
BTT60302ERAXUMA1|INFINEON|simage
BTT60302ERAXUMA1|INFINEON|limage
Current Limit Switches

BTT60302ERAXUMA1

Current Limit SW 2-IN 2-OUT 8V to 36V 6A Automotive AEC-Q100 14-Pin TDSO EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    2
  • Number of Outputs
    2
  • Maximum Output Current (A)
    6(Typ)
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    36
  • Typical Switch On Resistance (mOhm)
    32
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TDSO EP
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources