Arrow Electronic Components Online
BTS724GXUMA1|INFINEON|simage
BTS724GXUMA1|INFINEON|limage
Top Purchased
Current Limit Switches

BTS724GXUMA1

Current Limit SW 4-IN 4-OUT -10V to 16V 3.3A 20-Pin DSO T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    3.3(Typ)
  • Minimum Input Voltage (V)
    -10
  • Maximum Input Voltage (V)
    16
  • Typical Switch On Resistance (mOhm)
    70
  • Maximum Power Dissipation (mW)
    3600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45
  • Package Width
    7.6
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources