Arrow Electronic Components Online
BTS722204ESAXUMA1|INFINEON|limage
BTS722204ESAXUMA1|INFINEON|simage
Current Limit Switches

BTS722204ESAXUMA1

Current Limit SW 4-IN 4-OUT to 7A 24-Pin TSDSO EP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    7(Typ)
  • Typical Switch On Resistance (mOhm)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSDSO EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources