Power Switches
BTS710336ESAXUMA1
Power Switch Hi Side 6-OUT 22.5mOhm/70mOhm 24-Pin TSDSO EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
Type
High Side
Number of Outputs
6
Interface Type
PWM|SPI
Operating Supply Voltage Range (V)
6 to 18
Typical Supply Current (mA)
0.08
Typical Switch On Resistance (Ohm)
22.5|70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
8.65
PCB changed
24
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
24
Order Quantity

