Current Limit Switches
BTS70802EPAXUMA1
Current Limit SW 2-IN 2-OUT to 3A 14-Pin TSDSO EP T/R Automotive AEC-Q100
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
3(Typ)
Typical Switch On Resistance (mOhm)
20.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
14
Order Quantity

