Current Limit Switches
BTS70082EPAXUMA1
Current Limit SW 2-IN 2-OUT to 7.5A 14-Pin TSDSO EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
Yes
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
7.5(Typ)
Typical Switch On Resistance (mOhm)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
14

