Arrow Electronic Components Online
BTS5482SFXUMA2|INFINEON|simage
BTS5482SFXUMA2|INFINEON|limage
Reduced Price
Lighting Drivers and Controller ICs

BTS5482SFXUMA2

Lighting Drivers Controller IC Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45
  • Package Width
    7.6
  • Package Length
    12.8
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    36
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources