Arrow Electronic Components Online
BTS50301EJAXUMA1|INFINEON|simage
BTS50301EJAXUMA1|INFINEON|limage
전류 제한 스위치

BTS50301EJAXUMA1

Current Limit SW 1-IN 1-OUT 5V to 28V 5A 8-Pin DSO EP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    5(Typ)
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    28
  • Typical Switch On Resistance (mOhm)
    30
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources