Current Limit Switches
BTS500601TEAAUMA2
Current Limit SW 1-IN 1-OUT -0.3V to 6V 16.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
16.5(Typ)
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
6
Typical Switch On Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
6.22
Package Length
6.5
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

