Current Limit Switches
BTS500101TAEATMA1
Current Limit SW 1-IN 1-OUT -0.3V to 28V 48A 7-Pin(6+Tab) D2PAK T/R Automotive AEC-Q100
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
48(Typ)
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
28
Typical Switch On Resistance (mOhm)
1
Maximum Power Dissipation (mW)
200000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.4
Package Width
9.25
Package Length
10
PCB changed
6
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
7
Order Quantity

