Arrow Electronic Components Online
BTS41K0SMENHUMA1|INFINEON|simage
BTS41K0SMENHUMA1|INFINEON|limage
Current Limit Switches

BTS41K0SMENHUMA1

Smart High-Side Current Limit Switch Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Typical Switch On Resistance (mOhm)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources