Current Limit Switches
BTS4130QGAXUMA1
Current Limit SW 4-IN 4-OUT -10V to 16V 2.1A 20-Pin DSO T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Inputs
4
Number of Outputs
4
Maximum Output Current (A)
2.1(Min)
Minimum Input Voltage (V)
-10
Maximum Input Voltage (V)
16
Typical Switch On Resistance (mOhm)
130
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45
Package Width
7.6
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
DSO
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

