Arrow Electronic Components Online
BTS134DATMA1|INFINEON|simage
BTS134DATMA1|INFINEON|limage
Current Limit Switches

BTS134DATMA1

Current Limit SW 1-IN 1-OUT -0.2V to 10V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    10(Typ)
  • Minimum Input Voltage (V)
    -0.2
  • Maximum Input Voltage (V)
    10
  • Typical Switch On Resistance (mOhm)
    35
  • Maximum Power Dissipation (mW)
    43000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.22
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources