Arrow Electronic Components Online
BTNKSC980|CKCOMP|limage
BTNKSC980|CKCOMP|originalImage
Switch Accessories

BTNKSC980

Switch Access Round Button Tactile Switch

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Button
  • Switch Type
    Tactile Switch
  • Color
    White
  • Product Depth (mm)
    6.35
  • Product Length (mm)
    6.35
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources