Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Yes
PPAP
No
Type
Round Button
Switch Type
Tactile Switch
Color
Ivory
Packaging
Bulk
Product Depth (mm)
8
Product Length (mm)
8
Product Height (mm)
3.5