Arrow Electronic Components Online
BTNK0290|LTLFUWIC|limage
BTNK0290|LTLFUWIC|originalImage
Switch Accessories

BTN K02 90

Switch Access Round Button Tactile Switch Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Round Button
  • Switch Type
    Tactile Switch
  • Color
    Black
  • Packaging
    Bulk
  • Product Depth (mm)
    8
  • Product Length (mm)
    8
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources