Motor Controller and Driver ICs
BTM7811KAUMA1
H-Bridge DC Motor Driver 18-Pin(15+3Tab) TO-263 T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
DC Motor Driver
Motor Type
DC Motor
Interface Type
PWM
Output Configuration
H-Bridge
Maximum Output Current (A)
0.002
Maximum Peak Output Current (A)
42(Typ)
Minimum Operating Supply Voltage (V)
1.8
Operating Supply Voltage Range (V)
1.8 to 42
Maximum Operating Supply Voltage (V)
42
Maximum Supply Current (mA)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.4 mm
Package Width
9.25 mm
Package Length
21.6 mm
PCB changed
15
Tab
3Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
18
Lead Shape
Gull-wing

