Motor Controller and Driver ICs
BTM7810KAUMA1
DC motor management applications Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
BTM7810KAUMA1
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
DC Motor
Minimum Operating Supply Voltage (V)
1.8
Operating Supply Voltage Range (V)
1.8 to 42
Maximum Operating Supply Voltage (V)
42
Maximum Supply Current (mA)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.4 mm
Package Width
9.25 mm
Package Length
21.6 mm
PCB changed
15
Tab
3Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
18
Lead Shape
Gull-wing

