Arrow Electronic Components Online
BTM441|EZURIO|simage
BTM441|EZURIO|limage
Bluetooth

BTM441

Bluetooth v2.1 + EDR Class II 2.1Mbps Each

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    8525.60.20.00
  • Type
    Module
  • Protocols Supported
    Bluetooth v2.1 + EDR
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    2.1
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -84
  • Interface Type
    GPIO/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.3
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Each
  • Package Height
    3.4
  • Package Width
    12.5
  • Package Length
    22

Documentation and Resources

Datasheets
Design resources