Arrow Electronic Components Online
BTE04001FDA|SAMTEC|simage
BTE04001FDA|SAMTEC|limage
Connector Headers and PCB Receptacles

BTE-040-01-F-D-A

Conn Micro Terminal HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Terminal
  • Gender
    HDR
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Row Spacing (mm)
    3.81
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    225VAC|318VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    36
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    4.26
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources