Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
Unknown
PPAP
Unknown
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
70
Surge Current Rating (A)
440
Maximum Holding Current (mA)
80
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.5@56.6A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
12.85(Max)
Package Width
4.95(Max)
Package Length
15.5(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3P
Pin Count
3
Order Quantity

