Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
500(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
100
Surge Current Rating (A)
420
Maximum Holding Current (mA)
80
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.55@60A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.005
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Bag
Mounting
Screw
Package Height
14(Max)
Package Width
27(Max)
Package Length
40(Max)
PCB changed
3
Supplier Package
RD-91
Pin Count
3

