Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
9.02(Max)
Package Width
4.7(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Supplier Package
IITO-220
Pin Count
3