Product Technical Specifications
Part Status
Active
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
35
Surge Current Rating (A)
150
Maximum Holding Current (mA)
35
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.5@18A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
16
Repetitive Peak Off-State Current (mA)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial