Arrow Electronic Components Online
BTA312G600CTQ|WEEN|simage
BTA312G600CTQ|WEEN|limage
TRIACs

BTA312G-600CTQ

TRIAC Diode 600V 12A(RMS) 110A 3-Pin(3+Tab) I2PAK

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    300(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    35
  • Surge Current Rating (A)
    110
  • Maximum Holding Current (mA)
    35
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.6@15A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • RMS On-State Current (A)
    12
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Maximum Latching Current (mA)
    60
  • Peak Gate Power Dissipation (W)
    5
  • Average Gate Power Dissipation (W)
    0.5
  • Circuit Fusing Consideration (A²S)
    50
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    I2PAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources