Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
4000(Typ)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
50
Surge Current Rating (A)
209
Maximum Holding Current (mA)
60
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.55@30A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
25
Repetitive Peak Off-State Current (mA)
0.5
Maximum Latching Current (mA)
90
Peak Gate Power Dissipation (W)
5
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
180
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.46 mm
Package Width
9.25 mm
Package Length
10 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

