Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
35
Surge Current Rating (A)
71
Maximum Holding Current (mA)
50
Repetitive Peak Reverse Voltage (V)
1000
Peak On-State Voltage (V)
1.65@10A
Repetitive Peak Forward Blocking Voltage (V)
1000
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Rail
Mounting
Through Hole
Package Height
15.8(Max) mm
Package Width
4.6(Max) mm
Package Length
10.3(Max) mm
PCB changed
3
Tab
Tab
Supplier Package
TO-220F
Pin Count
3

