Top Purchased
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
BTA08-600SWRG
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
40
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.2
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
84
Maximum Holding Current (mA)
15
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.55@11A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
8
Repetitive Peak Off-State Current (mA)
0.005
Maximum Latching Current (mA)
30
Average Gate Power Dissipation (W)
1
Circuit Fusing Consideration (A²S)
36
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.3(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB Insulated
Pin Count
3
Lead Shape
Through Hole
Order Quantity

