Arrow Electronic Components Online
BTA06400TRG|STMICRO|simage
BTA06400TRG|STMICRO|limage
TRIACs

BTA06-400TRG

TRIAC 400V 63A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    5
  • Surge Current Rating (A)
    63
  • Maximum Holding Current (mA)
    15
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.65@8.5A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Repetitive Peak Off-State Current (mA)
    0.01
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources