Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
Yes
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.0 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
3
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-90
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.75
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Each
Mounting
Surface Mount
Package Height
2.3
Package Width
12.5
Package Length
19
PCB changed
47
Pin Count
47
We don't have prices now, please check later.
Order Quantity

