Arrow Electronic Components Online
BT851|EZURIO|simage
BT851|EZURIO|limage
Bluetooth

BT851

Bluetooth v5.0 (BR/EDR/LE) Class I IoT 3Mbps

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BR/EDR/LE)
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -94
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Special Features
    IoT
  • Mounting
    Socket
  • Package Height
    11.68
  • Package Width
    17.4
  • Package Length
    46.75
Order Quantity

Documentation and Resources

Datasheets
Design resources