Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-96
Interface Type
GPIO/I2C/I2S/PCM/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
15
Package Length
20.8
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
24
Order Quantity

