Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-96
Interface Type
GPIO/I2C/I2S/PCM/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
14
Package Length
16
PCB changed
40
Supplier Package
SMD Module
Pin Count
40

