Arrow Electronic Components Online
BT830SA|EZURIO|simage
BT830SA|EZURIO|limage
Bluetooth

BT830-SA

Bluetooth v4.0 (BLE) + EDR SMART SOC Class I 3Mbps 3.3V 30-Pin SMD Module Each

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    NRND
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE) + EDR
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -89
  • Interface Type
    GPIO/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Each
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    8.5
  • Package Length
    12.85
  • PCB changed
    30
  • Supplier Package
    SMD Module
  • Pin Count
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources