Arrow Electronic Components Online
BT820|EZURIO|simage
BT820|EZURIO|limage
Bluetooth

BT820

Bluetooth v4.0 (BLE) Class I USB 3Mbps Each

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    NRND
  • HTS
    8517.62.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE)
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    M2M
  • Typical Sensitivity (dBm)
    -92
  • Interface Type
    GPIO/I2S/PCM/USB
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Each
  • Mounting
    Socket
  • Package Height
    11
  • Package Width
    16
  • Package Length
    43

Documentation and Resources

Datasheets
Design resources