Arrow Electronic Components Online
No Image Available
Bluetooth

BT820-02

Bluetooth v4.0 (BLE) Class I USB 3Mbps

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8525.60.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE)
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    M2M
  • Typical Sensitivity (dBm)
    -92
  • Interface Type
    GPIO/I2S/PCM/USB
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Package Height
    12
  • Package Width
    17.4
  • Package Length
    46.75
Order Quantity

Documentation and Resources

Datasheets
Design resources