Arrow Electronic Components Online
BT800|EZURIO|simage
BT800|EZURIO|limage
Bluetooth

BT800

Bluetooth v4.0 (BLE) Class I USB 3Mbps 28-Pin SMD Module Each

Ezurio
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    5A992
  • 环保无铅
    NRND
  • 美国海关商品代码
    8517.62.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.0 (BLE)
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    M2M
  • Typical Sensitivity (dBm)
    -92
  • Interface Type
    GPIO/I2S/PCM/USB
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Each
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    8.5
  • Package Length
    12.85
  • PCB changed
    28
  • Supplier Package
    SMD Module
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources