Arrow Electronic Components Online
BT740SA02|EZURIO|simage
BT740SA02|EZURIO|limage
Bluetooth

BT740-SA-02

Bluetooth v2.1 + EDR SMART SOC/SMART SOC Class I 1Mbps Each

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Module
  • Protocols Supported
    Bluetooth v2.1 + EDR
  • Processing Unit Type
    Microcontroller|Microprocessor
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -87
  • Interface Type
    ADC/GPIO/UART
  • Minimum Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Each
Order Quantity

Documentation and Resources

Datasheets
Design resources