Arrow Electronic Components Online
BT5LHL|PANDUIT|simage
BT5LHL|PANDUIT|limage
Reduced Price
Cable Ties

BT5LH-L

Cable Ties, Dome Top Barb Nylon 6/6 Natural 127mm 534N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Dome Top Barb
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    127
  • Tensile Strength (N)
    534(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    459.7
  • Product Depth (mm)
    13.2
  • Product Height (mm)
    8.1

Documentation and Resources

Datasheets
Design resources