Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Dome Top Barb
Color
Black
Body Material
Weather Resistant Nylon 6/6
Maximum Bundle Diameter (mm)
76
Tensile Strength (N)
178(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Product Length (mm)
287
Product Depth (mm)
6.3
Product Height (mm)
4.7

