Arrow Electronic Components Online
BT258X500R127|WEEN|simage
BT258X500R127|WEEN|limage
Dev Kit

BT258X-500R,127

Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220F Rail

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    82
  • Maximum Holding Current (mA)
    6
  • Repetitive Peak Reverse Voltage (V)
    500
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.6@16A
  • Repetitive Peak Forward Blocking Voltage (V)
    500
  • Rated Average On-State Current (A)
    5
  • Repetitive Peak Off-State Current (mA)
    0.5
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    15.8(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-220F
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources