Arrow Electronic Components Online
BT169GMQP|WEEN|simage
BT169GMQP|WEEN|limage
Dev Kit

BT169G-MQP

SCR 600V 0.8A(RMS) 9A 3-Pin TO-92 T/R

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    800(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.06
  • Surge Current Rating (A)
    9
  • Maximum Holding Current (mA)
    5
  • Repetitive Peak Reverse Voltage (V)
    600
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.7@1.2A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Rated Average On-State Current (A)
    0.5
  • RMS On-State Current (A)
    0.8
  • Repetitive Peak Off-State Current (mA)
    0.1
  • Maximum Latching Current (mA)
    6
  • Peak Gate Power Dissipation (W)
    2
  • Average Gate Power Dissipation (W)
    0.1
  • Circuit Fusing Consideration (A²S)
    0.32
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    4.7(Max) mm
  • Package Width
    3.7(Max) mm
  • Package Length
    4.7(Max) mm
  • PCB changed
    3
  • Supplier Package
    TO-92
  • Pin Count
    3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources