Arrow Electronic Components Online
BT168GWF115|WEEN|simage
BT168GWF115|WEEN|limage
Dev Kit

BT168GWF,115

Thyristor SCR 600V 9A 4-Pin(3+Tab) SC-73 T/R

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    800(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.45
  • Surge Current Rating (A)
    9
  • Maximum Holding Current (mA)
    10
  • Repetitive Peak Reverse Voltage (V)
    600
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.7@1.2A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Rated Average On-State Current (A)
    0.63
  • Repetitive Peak Off-State Current (mA)
    0.1
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max) mm
  • Package Width
    3.7(Max) mm
  • Package Length
    6.7(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SC-73
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources