Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
800(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
0.8
Maximum Gate Trigger Current (mA)
0.2
Surge Current Rating (A)
9
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
600
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.7@1.2A
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
0.63
Repetitive Peak Off-State Current (mA)
0.1
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
3.7(Max) mm
Package Length
6.7(Max) mm
PCB changed
3
Tab
Tab
Supplier Package
SC-73
Pin Count
4

