Dev Kit
BT158W-1200TQ
SCR Diode 1200V 126A(RMS) 1210A 3-Pin(3+Tab) TO-247 Tube
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1500(Min)
Maximum Rate of Rise of On-State Current (A/us)
150
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
70
Surge Current Rating (A)
1210
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1200
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.65@160A
Repetitive Peak Forward Blocking Voltage (V)
1200
Rated Average On-State Current (A)
80
RMS On-State Current (A)
126
Repetitive Peak Off-State Current (mA)
3
Maximum Latching Current (mA)
300
Peak Gate Power Dissipation (W)
20
Average Gate Power Dissipation (W)
1
Circuit Fusing Consideration (A²S)
6115
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
21.1(Max)
Package Width
5.2(Max)
Package Length
15.9(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-247
Pin Count
3

