Arrow Electronic Components Online
BT152500RT127|WEEN|simage
BT152500RT127|WEEN|limage
Dev Kit

BT152-500RT,127

SCR 500V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Tube

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    300(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    200
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    32
  • Surge Current Rating (A)
    220
  • Maximum Holding Current (mA)
    60
  • Repetitive Peak Reverse Voltage (V)
    500
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.75@40A
  • Repetitive Peak Forward Blocking Voltage (V)
    500
  • Rated Average On-State Current (A)
    13
  • RMS On-State Current (A)
    20
  • Repetitive Peak Off-State Current (mA)
    1
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources