Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
1000(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
132
Maximum Holding Current (mA)
20
Repetitive Peak Reverse Voltage (V)
800
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.75@23A
Repetitive Peak Forward Blocking Voltage (V)
800
Rated Average On-State Current (A)
7.5
Repetitive Peak Off-State Current (mA)
0.5
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.7(Max)
Package Length
10.3(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

