Dev Kit
BT151-1000RT,127
SCR 1000V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Tube
WeEn Semiconductors Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
300(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
132
Maximum Holding Current (mA)
20
Repetitive Peak Reverse Voltage (V)
1000
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.75@23A
Repetitive Peak Forward Blocking Voltage (V)
1000
Rated Average On-State Current (A)
7.5
RMS On-State Current (A)
12
Repetitive Peak Off-State Current (mA)
2.5
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
9.4(Max) mm
Package Width
4.7(Max) mm
Package Length
10.3(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

