Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
800(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
0.8
Maximum Gate Trigger Current (mA)
0.2
Surge Current Rating (A)
9
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
400
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.7@1.2A
Repetitive Peak Forward Blocking Voltage (V)
400
Rated Average On-State Current (A)
0.5
Repetitive Peak Off-State Current (mA)
0.1
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
5.2(Max)
Package Width
4.2(Max)
Package Length
4.8(Max)
PCB changed
3
Supplier Package
TO-92
Pin Count
3
Order Quantity