Arrow Electronic Components Online
BT137600127|WEEN|simage
BT137600127|WEEN|limage
삼삭

BT137-600,127

TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.30.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    250(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    70
  • Surge Current Rating (A)
    71
  • Maximum Holding Current (mA)
    20
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.65@10A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.5
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Rail
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources